WorkPro WP222011 Hex Ball Head Screwdriver Set 1.5-10 mm Allen Key Sets

MPN
WP222011
Brand
WorkPro
EAN-13
6914280005102
Order Code
18-5440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

WorkPro WP222011 is identified by the alternate description 3207164 - WorkPro WP222011. This hex ball head screwdriver set is engineered with precision, offering a range of Allen keys from 1.5 mm to 10 mm. The set is designed to provide excellent torque and ease of use in hard-to-reach areas thanks to the ball head design, which allows for up to a 25-degree entry angle. It is commonly used in the assembly and maintenance of machinery, automotive repair, and furniture construction, making it an essential tool for engineers and technicians who require reliability and durability in their hand tools.
Type Screwdriver set
Material Chromium-vanadium steel
Product Type Screwdriver set
Screwdriver Features Ball head handle

Reviews

Be the first to submit a review

Trustpilot