WorkPro WP221062 Bit set Includes PH0 PH1 PH2 Screwdriver Bits & Holders

MPN
WP221062
Brand
WorkPro
EAN-13
6914280006963
Order Code
18-5435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

WorkPro WP221062 is a high-quality universal bit set specifically designed for precision screwdriving tasks, comprising three essential Phillips head bits: PH0, PH1, and PH2. Each bit is manufactured to exacting standards, ensuring durability and reliability in varied industrial and engineering applications. This set is particularly suited for use in electronics assembly, machinery maintenance, and automotive repair, where accurate engagement with screw heads is vital to prevent cam-out and thread damage. The anti-corrosive coating on the bits enhances their longevity, making them ideal for both professional and hobbyist use. Designed to fit seamlessly into universal bit holders, the WorkPro bit set is a versatile tool for engineers requiring dependable performance.
Type Bit set
ESD Safe No
VDE/1000V Approved No
Contains Wood And/Or Paper No
Content 1
FSC Or PEFC Certified No
Length Variousmm
Material Chromium-vanadium steel
Product Type Bit set
Range of use Universal
Reach Verified No
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot