WorkPro WP221030 Universal screwdriver PH 2 Phillips Silver 100mm

MPN
WP221030
Brand
WorkPro
EAN-13
6914280018355
Order Code
18-5432
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

WorkPro WP221030 is a universal screwdriver designed specifically for applications requiring a PH 2 Phillips head. Crafted from durable silver-plated steel, the screwdriver measures 100mm in length, offering an optimal balance of reach and manoeuvrability for a variety of tasks. This tool is tailored to meet the demands of precision work in both electrical and mechanical engineering projects, where the reliable engagement with standard PH 2 Phillips screws is critical. Its universal design allows for widespread compatibility, making it an essential tool in professional settings where efficient and steady fastening or loosening of screws is required. The ergonomic handle ensures a firm grip, reducing hand fatigue during extended use in technical environments.
Length 150mm
ESD Safe No
VDE/1000V Approved No
Downforce Frearson
Material Chromium-vanadium steel
Range of use Universal
Size PH 2
Weight 75g

Reviews

Be the first to submit a review

Trustpilot