WorkPro WP221020 Universal Slotted screwdriver Blade width 6.5 mm Flat Blade

Order Code:

18-5429

Brand: WorkPro MPN: WP221020 EAN-13: 6914280006598
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

WorkPro WP221020, introduces a universal slotted screwdriver with a blade width of 6.5 mm, also identified by alternate description 3207968. This high-precision tool features a flat blade, designed for optimal torque and durability in demanding mechanical and electrical applications. The tool is particularly well-suited for tasks requiring precision in tight spaces, such as assembling electronic components, fastening terminal blocks, or conducting maintenance work on equipment with slotted screws. Constructed from robust materials, the screwdriver ensures longevity and consistent performance, making it a reliable addition to any engineer's toolkit.
Length 150mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Width 6.5mm
Downforce Slot
Material Chromium-vanadium steel
Range of use Universal
Size 6.5
Type Slotted screwdriver
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot