WorkPro WP221016 Slotted screwdriver 5.5 mm blade width flat blade keys

MPN
WP221016
Brand
WorkPro
EAN-13
6914280006550
Order Code
18-5428
Country of Origin
China

Discontinued


WorkPro WP221016 is a slotted screwdriver featuring a 5.5 mm blade width, designed for precision in fastening applications. This tool, also identified as 3207967 - WorkPro WP221016, is constructed with a flat blade that ensures a stable fit in slotted screw heads, reducing slippage and enhancing torque transfer efficiency. Engineered for durability and reliability, it is particularly suitable for tasks within electrical engineering, electronics assembly, and other applications where precise manipulation of small screws is required. The ergonomic handle is designed to provide optimal grip and control, which is essential for precision tasks.
Length 100mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Width 5.5mm
Downforce Slot
Material Chromium-vanadium steel
Range of use Universal
Size 5.5mm
Type Slotted screwdriver
Weight 60g

Trustpilot