WorkPro WP213010 Security Meter Versatile Folding Knife Cuts Many Objects

MPN
WP213010
Brand
WorkPro
EAN-13
6914280003849
Order Code
11-1176
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.26 £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WorkPro's WP213010 security meter features a precision cutter for effective use. Ideal for office or industrial applications, it ensures clean and secure cutting. The robust design of the WorkPro WP213010 1 pc(s) guarantees long-lasting performance.
Type Cutter
Blade Width 48mm
Colour Red, Blue
Dim (L x W x H) 160 x 48 x 43 mm
Height 43mm
Length 160mm
Material ABS plastic
Number of Blades 3
Plastic free packaging Plastic-free packaging
Weight 58g

Reviews

Be the first to submit a review

Trustpilot