WorkPro WP212010 Cutter 9mm auto-load snap-off knife black

MPN
WP212010
Brand
WorkPro
EAN-13
6914280015194
Order Code
18-5415
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

WorkPro WP212010 is a precisely engineered 9mm auto-load snap-off knife, designed for precision and ease in cutting tasks. This cutter features an auto-load mechanism that simplifies the process of replacing the blade, enhancing efficiency and safety during repeated use. The robust construction of this tool ensures durability, making it suitable for a variety of engineering applications, including model making, light-duty packaging, and precision trimming tasks where accuracy is paramount. Its compact size and ergonomic design provide professionals with a comfortable grip and improved control, essential for maintaining precision in detailed cutting operations.
ESD Safe No
Length 135mm
VDE Safe No
Blade Width 9mm
Colour Blue-red
Content 1
Dimensions (L x W x H) 135 x 25 x 17 mm
Height 17mm
No. of blades 5
Product Type Cutter
Weight 49g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot