WorkPro WP211002 Quick-Change Folding Utility Knife Plastic 1 piece

Order Code:

11-1166

Brand: WorkPro MPN: WP211002 EAN-13: 6914280000916
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The WorkPro WP211002 is a plastic quick-change folding utility knife. It features a lightweight design and easy blade replacement. Ideal for cutting tasks in both home and professional settings.
Type Cutter
Blade Width 40mm
Dim (L x W x H) 160, 100 mm, mm x 40 mm x 12 mm
Height 12mm
Material Zinc alloy
Number of Blades 1
Plastic free packaging Plastic-free packaging

Trustpilot