WorkPro WP209100 Tool Kit Universal Case 297-piece for DIYers

Order Code:

18-5411

Brand: WorkPro MPN: WP209100 EAN-13: 6914280072562
Qty Unit Price (Ex VAT)
1+ £137.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

WorkPro WP209100 is a meticulously assembled tool kit housed in a universal case, designated as Product ID 3207565. This comprehensive 297-piece set is designed to meet the diverse needs of DIY enthusiasts and includes an array of high-quality tools crafted for precision and durability. Key components include a range of sockets, wrenches, pliers, and screwdrivers, all made from robust materials suitable for various mechanical and electrical applications. The kit is particularly useful in engineering contexts, facilitating tasks such as equipment assembly, maintenance, and repair in both domestic and industrial settings. Engineered for functionality and ease of use, the tool kit is an indispensable asset for professionals seeking reliable solutions for complex tasks.
Type Tool kit
Number of Pieces 297
Dimensions (L x W x H) 400 x 145 x 360 mm
Height 360mm
Length 400mm
Material Chromium-vanadium steel
Product Type Tool kit
Weight 8.6kg
Width 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot