WorkPro WP202558 Socket Wrench Set 12-piece Metric Steel

Order Code:

18-5408

Brand: WorkPro MPN: WP202558 EAN-13: 6914280005867
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

WorkPro WP202558 is a 12-piece metric socket wrench set designed for durability and precision. Constructed from high-quality steel, this set includes a selection of metric sockets that ensure a tight fit and reliable performance under various torque conditions. The sockets range in size to accommodate different fastener specifications commonly encountered in mechanical and automotive engineering applications. The set is engineered to withstand high-stress environments, making it essential for professional repair work, assembly lines, and maintenance operations. The corresponding identifier, 3335427 - WorkPro WP202558, further denotes its unique build quality and suitability for precision tasks.
Type Bit set
Content 1
Function Metric
Material Chromium-vanadium steel
Product Type Bit set
Spanner size (inch) 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot