WorkPro W032021WE C-Clamp 200mm Span Max Durable Steel Construction

MPN
2443717
Brand
WorkPro
EAN-13
4064161192147
Order Code
11-1144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The WorkPro W032021WE is a robust 200 mm C-Clamp designed for securing materials up to a maximum span width of 200 mm. With a product size length of 346 mm and nosing length of 200 mm, it's ideal for woodworking and metalworking tasks. This clamp is manufactured by WorkPro, known for producing reliable and durable tools.
Type C Clamp
Jaw Opening 200mm
Length 346mm
Nosing 200mm
Plastic free packaging Plastic-free packaging
Tension 6860N
Weight 1.863kg
Width 346mm

Reviews

Be the first to submit a review

Trustpilot