WorkPro W018003WE Plastic Razor Blade Scraper 40mm Durable Design

MPN
2443712
Brand
WorkPro
EAN-13
4064161192093
Order Code
11-1141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The WorkPro W018003WE scraper features a 40 mm plastic razor blade, ideal for gentle cleaning tasks. Manufactured by WorkPro, it offers a reliable and durable tool for scraping without surface damage. Common uses include removing adhesive residues and paint from delicate surfaces.
Type Scraper
Blade Length 40mm
Dimensions (L x W x H) 115 x 50 x 20 mm
Height 20mm
Length 115mm
Material ABS plastic
Number 1
Tip Shape Flat
Weight 0.04kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot