WorkPro GSOSSE-3 Cutting disc 180 mm Ceramic for ceramics marble masonry glass

MPN
GSOSSE-3
Brand
WorkPro
EAN-13
6939684813115
Order Code
18-5397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

WorkPro GSOSSE-3 exhibits an abrasive cutting disc engineered for precision cutting in various materials, with a diameter of 180 mm. Designed specifically for ceramic applications, this robust cutting disc is also highly effective on marble, masonry, glass, limestone, granite, and natural stone, ensuring versatility across construction and renovation projects. The cutting disc utilises ceramic abrasive technology to facilitate smooth, efficient cuts, thereby reducing the risk of material chipping and ensuring a clean finish. Typical engineering applications include tile installation, stone masonry, and glass cutting, where precision and durability are paramount. This product serves as an essential tool for professionals requiring reliable performance in demanding environments.
Type Cutting Discs
Diameter (Ø) 180mm
Bore Size 22.23mm
Quantity 1
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot