WorkPro GSOSSE-1 Cutting disc 115mm Ceramic for ceramic marble masonry glass

MPN
GSOSSE-1
Brand
WorkPro
EAN-13
6939684813092
Order Code
18-5395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 457 in stock

WorkPro GSOSSE-1 Cutting Disc 115 mm is an abrasive designed for precise and efficient cutting through various materials, including ceramic, marble, masonry, glass, limestone, granite, and natural stone. This cutting disc measures 115 mm in diameter, making it ideal for applications requiring fine detail or precision in material removal. Its robust construction ensures durability and effective performance across a range of demanding engineering tasks. Common applications involve cutting tiles for flooring or installations in architectural projects, shaping and fabricating components in stonemasonry, and precise glass cutting in architectural and interior design contexts. The WorkPro GSOSSE-1 delivers reliable service suited to both professional settings and complex construction environments.
Type Cutting Discs
Diameter (Ø) 115mm
Bore Size 22.23mm
Quantity 1
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot