WorkPro GSOSCR-3 Diamond cutting disc 180mm Ceramic Marble Masonry Glass

MPN
GSOSCR-3
Brand
WorkPro
EAN-13
6939684813153
Order Code
18-5393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.13 £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

WorkPro GSOSCR-3 is a high-performance diamond cutting disc specifically designed for precision cutting of various hard materials. With a diameter of 180 mm, it is suitable for use on ceramics, marble, masonry, glass, limestone, granite, and natural stone. Engineered for durability and efficiency, this abrasive tool ensures clean and accurate cuts, making it an essential component in construction and renovation projects where precise material shaping is required. Its robust design allows engineers to handle tasks involving intricate stonework, tailored ceramic fittings, or customised glass installations with ease. The GSOSCR-3 boasts compatibility with standard cutting equipment, ensuring seamless integration into existing toolsets.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Dimensions (Ø) 180mm
Quantity 1
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot