WorkPro GSOSCR-1 Cutting disc 115mm Ceramic for stone glass masonry cutting

WorkPro GSOSCR-1 Cutting disc 115mm Ceramic for stone glass masonry cutting

Order Code:

18-5391

Brand: WorkPro MPN: GSOSCR-1 EAN-13: 6939684813139

Discontinued


WorkPro GSOSCR-1 Cutting disc 115mm Ceramic is a robust abrasive tool specifically engineered for precise cutting applications involving stone, glass, and masonry materials. This versatile cutting disc, made from high-grade ceramic, excels in demanding environments, providing clean and efficient cuts through materials such as ceramics, marble, glass, limestone, granite, and other natural stones. Its durability and sharp edge retention make it an ideal choice for professional applications including flooring, tiling, and masonry construction tasks. Widely used in construction, renovation, and crafts, the cutting disc ensures optimal performance in a range of precision cutting scenarios, enhancing the overall efficiency of the cutting process.
Type Cutting Discs
Diameter (Ø) 115mm
Bore Size 22.23mm
Quantity 1
Thickness 1.4mm

Trustpilot