WorkPro 2465024 25 mm C-Clamp Span Width 25 mm Length 71 mm

MPN
2465024
Brand
WorkPro
EAN-13
4064161195445
Order Code
11-1149
Country of Origin
China
View Full Product Range (6)

Discontinued


The WorkPro W032016WE C-Clamp features a maximum span width of 25 mm and a product length of 71 mm. Designed by WorkPro, it is ideal for securing workpieces in woodworking, metalworking, or crafts. The nosing length, also 25 mm, ensures stable and reliable grip during use.
Type C Clamp
Jaw Opening 25mm
Length 71mm
Nosing 25mm
Plastic free packaging Plastic-free packaging
Tension 2225N
Weight 0.1kg
Width 48mm

Trustpilot