Wolfgang Warmbier 5510.904.A20 ESD box LxWxH 250x191x38mm Black Antistatic

MPN
5510.904.A20
EAN-13
2050003016384
Order Code
20-7480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Wolfgang Warmbier 5510.904.A20 is a precision-engineered ESD box designed for the secure storage and transit of sensitive electronic components. With dimensions of 250 x 191 x 38 mm, this robust container offers reliable electrostatic discharge (ESD) shielding to protect its contents from static-induced damage. Crafted from durable, black antistatic materials, this box is an essential part of ESD protection regimens within EPA (Electrostatic Protected Areas), ensuring the preservation of component integrity and functionality. Its application is ideal in environments where electronic devices and semiconductors are handled, thus making it a critical component in the manufacturing, assembly, and maintenance of electronic systems.
Type Box with conductive foam
Length 191mm
Width 250mm
Colour Blue/Pink

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot