Wolfgang Warmbier 5100.865 ESD box 117x90x21mm for static sensitive storage

MPN
5100.865
EAN-13
2050000071492
Order Code
20-7478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Wolfgang Warmbier 5100.865 is a high-quality ESD box designed for the secure storage of static-sensitive components. With dimensions of 117 x 90 x 21 mm, this black ESD ball and socket box is ideal for environments requiring stringent electrostatic discharge protection. It is particularly suitable for storing active components and component accessories within an Electrostatic Protected Area (EPA). This product provides robust ESD shielding, making it an essential solution for electronic manufacturers and engineers who need to safeguard sensitive electronics from electrostatic damage during storage and transportation.
Type ESD Box
Length 90mm
Width 117mm
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot