Wolfgang Warmbier 5100.862 ESD box 130x32x14mm prevents static damage

MPN
5100.862
EAN-13
2050000071430
Order Code
20-7477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Wolfgang Warmbier 5100.862 is an expertly designed ESD box that measures 130 x 32 x 14 mm, precisely constructed to prevent static damage to sensitive electronic components. Crafted with an emphasis on electrostatic discharge (ESD) shielding, the black storage box is an ideal solution for securing active components and component accessories within ESD-safe environments, such as Electronic Protection Areas (EPA). Utilised predominantly in the electronics industry, it serves to protect delicate circuits from electrostatic interference during storage and transport, effectively maintaining the integrity of devices prone to static-induced failure. Its robust design ensures enduring protection, making it a reliable choice for engineers focussed on maintaining optimal component performance.
Type ESD Box
Length 32mm
Width 117mm
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot