Wolfgang Warmbier 5100.861 ESD box 70x45x14mm Static-safe Black Durable

MPN
5100.861
EAN-13
2050000071379
Order Code
20-7476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Wolfgang Warmbier 5100.861 is an ESD box designed to provide effective electrostatic discharge protection for sensitive components. Measuring 70 x 45 x 14 mm, this black, durable box is specifically engineered for the safe storage and packaging of electronic components, ensuring they remain shielded from harmful static charges. This ESD box is particularly suited for environments where electrostatic discharge protection is critical, such as within Electronics Production Areas (EPAs), where active components and component accessories require reliable ESD shielding to maintain their integrity and performance. Utilising this packaging solution aids in preventing damage during transportation or storage, safeguarding sensitive electronic devices against ESD-related failures.
Type ESD Box
Length 45mm
Width 130mm
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot