Wolfgang Warmbier 4550.03.0253 ESD foam conductive 353x253x3mm identifier: D

MPN
4550.03.0253
EAN-13
2050003016483
Order Code
20-7468
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Wolfgang Warmbier 4550.03.0253 is an electrostatic discharge (ESD) foam specifically engineered to provide superior conductive properties for ESD protection. Measuring 353 mm by 253 mm with a thickness of 3 mm, this foam is ideal for ESD shielding, packaging, wrapping, and storage within EPA (ESD Protected Area) applications, offering reliable protection against static discharge that could damage sensitive electronic components. The conductive material is designed to ensure optimal protection in environments where electrostatic damage is a concern, serving as an essential component in maintaining the integrity of ESD-sensitive items in a variety of industrial, manufacturing, and electronic storage setups. The product is well-suited for engineers looking to implement comprehensive ESD control measures in line with industry standards.
Type Conductive foam
Length 253mm
Width 353mm
Colour Black

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot