Wolfcraft 8728000 Forstner Bit with Guide ø 35 x 90mm

Image Representative of Range

Wolfcraft 8728000 Forstner Bit with Guide ø 35 x 90mm

MPN
8728000
Brand
Wolfcraft
EAN-13
4006885872806
Order Code
55-8559
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wolfcraft Forstner bits round shank. Content 1 forstner drill, ø 35 mm. 1 marking template, plastic material, for precise marking of the drilling points for concealed hinges and eccentric connectors Ø 26 and 35 mm.


  • Category: Forstner bits round shank
  • Diameter: ø 35mm
  • Length: 90mm
  • Shank: ø 10mm
  • Manufacturer's part no.: 8728000
Type Forstner bit
Diameter 35mm
Length 90mm
Shank ø 10mm

Reviews

Be the first to submit a review

Trustpilot