Wolfcraft 7957000 Diamond Hollow Annular Bit ø 68mm

MPN
7957000
Brand
Wolfcraft
EAN-13
4006885795709
Order Code
55-4896
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wolfcraft Diamond core cutter. Suitable for mounting power sockets, distribution sockets and cavity sockets. For brick walls. Quick, clean cuts. Work is vibration-free. Extremely long durability. With brazed diamond segments. Version, 2 discharge holes, exterior conveyor screw.


  • Category: Diamond core cutter
  • Suitable for: Mounting power sockets, distribution sockets and cavity sockets
  • Diameter: ø 68mm
  • Cutting depth: 65mm
  • Depth: 65mm
  • Thread: M 16
  • Manufacturer's part no.: 7957000
Type Hollow drill bit
Diameter 68mm
Cut Depth 65mm
Arbor Included No
Blade Material Diamond

Reviews

Be the first to submit a review

Trustpilot