Wolfcraft 7940010 Masonry Break-through Drill ø 10 x 600mm Hex Shank

MPN
7940010
Brand
Wolfcraft
EAN-13
4006885794009
Order Code
55-8738
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.29 £5.35
10+ £5.03
50+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wolfcraft TCT masonry drills hex shank. Suitable for rotary and impact drills. For brick walls, concrete, natural stones, artificial stones, marble, tiles. High-quality steel. Strong core. TCT cutting plate, tough, wear-resistant. According to DIN 8039. Version, sand blasted. Material TCT. Point angle 130°.


  • Category: TCT masonry drills hex shank
  • according to DIN 8039
  • Suitable for: Rotary and impact drills
  • Diameter: ø 10mm
  • Spiral length: 450mm
  • Length: 600mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7940010
Type Masonry Drill Bits
Diameter 10mm
Length 450mm
Material Suitability Masonry

Reviews

Be the first to submit a review

Trustpilot