Wolfcraft 7805010 Masonry Drill TCT SDS-PLUS ø 5 x 110mm

MPN
7805010
Brand
Wolfcraft
EAN-13
4006885780507
Order Code
55-8875
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £3.01
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Wolfcraft TCT hammer drills SDS-PLUS shank. Suitable for hammer drills with SDS-PLUS holder locking. For concrete, granite, brick walls, natural stones, artificial stones. Specially soldered, fully embedded TCT cutting plate. Patented super-u-discharge groove. Helix and shank specially hardened. Material TCT. Point angle 130°.


  • Category: TCT hammer drills SDS-PLUS shank
  • Suitable for: Hammer drills with sds-plus Holder Locking
  • Diameter: ø 5mm
  • Spiral length: 50mm
  • Length: 110mm
  • Shank: SDS-plus
  • Manufacturer's part no.: 7805010
Type Masonry Drill Bits
Diameter 5mm
Length 110mm

Reviews

Be the first to submit a review

Trustpilot