Wolfcraft 7746010 Special Concrete Drill ø 6 x 100mm

MPN
7746010
Brand
Wolfcraft
EAN-13
4006885774605
Order Code
55-8913
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Wolfcraft TCT masonry drills round shank. Suitable for brick walls, stone, concrete, artificial stones, marble, ceramics. Precision-ground carbide cutting plate, diamond-ground. Special soldering method with copper. Heat-resistant up to 500° C. Extra deep ground spiral groove. According to DIN 8039. Material TCT. Point angle 130°.


  • Category: TCT masonry drills round shank
  • according to DIN 8039
  • Suitable for: Brick walls, stone, concrete, artificial stones, marble, ceramics
  • Diameter: ø 6mm
  • Spiral length: 60mm
  • Length: 100mm
  • Manufacturer's part no.: 7746010
Type Masonry Drill Bits
Diameter 6mm
Length 60mm
Material Suitability Ceramics, masonry

Reviews

Be the first to submit a review

Trustpilot