Wolfcraft 7671010 Auger ø 12 x 400mm Hex Shank

MPN
7671010
Brand
Wolfcraft
EAN-13
4006885767102
Order Code
55-8410
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wolfcraft Auger drills. Suitable for wood beams and joints, thick wooden parts. Highly annealed steel quality. Hardened cutting edges for high durability. Spiral centre point. Precision ground pre-cutting edges and cutting edges. Extra deep rounded-off grooves for the optimal chip discharge.


  • Category: Auger drills
  • Suitable for: Wood beams and joints, thick wooden parts
  • Diameter: ø 12mm
  • Spiral length: 325mm
  • Length: 400mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7671010
Type Auger
Diameter 12mm
Overall Length 325mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot