Wolfcraft 7612010 Wood Twist Drill ø 12 x 151mm

MPN
7612010
Brand
Wolfcraft
EAN-13
4006885761209
Order Code
55-8394
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.94
50+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Wolfcraft CV wood twist drills round shank.

  • Category: CV wood twist drills round shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 12mm
  • Spiral length: 96mm
  • Length: 151mm
  • Manufacturer's part no.: 7612010
Type Wood twist drill bit
Diameter 12mm
Length 151mm

Reviews

Be the first to submit a review

Trustpilot