Wolfcraft 7603010 Wood Twist Drill ø 3 x 61mm

MPN
7603010
Brand
Wolfcraft
EAN-13
4006885760301
Order Code
55-8387
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.961
10+ £0.893
50+ £0.869
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Wolfcraft CV wood twist drills round shank.

  • Category: CV wood twist drills round shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 3mm
  • Spiral length: 33mm
  • Length: 61mm
  • Manufacturer's part no.: 7603010
Type Wood twist drill bit
Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot