Wolfcraft 7261000 Wood Twist Drill ø 3 x 65mm Hex Shank

MPN
7261000
Brand
Wolfcraft
EAN-13
4006885726109
Order Code
55-4839
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.19
50+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Wolfcraft CV wood twist drills hex shank.

  • Category: CV wood twist drills hex shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 3mm
  • Spiral length: 35mm
  • Length: 65mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7261000
Type Wood twist drill bit
Diameter 3mm
Length 65mm

Reviews

Be the first to submit a review

Trustpilot