Wolfcraft 7258000 Twist Drill ø 4 x 53mm Hex Shank

MPN
7258000
Brand
Wolfcraft
EAN-13
4006885725805
Order Code
55-4836
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Wolfcraft HSS twist drills. Suitable for steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials. Hexagonal shank, for the quick change of tools in bit holder lockings. High durability under high loads. According to DIN 338. Version, precision ground. Material HSS. Point angle 118°. Spiral section with decreasing diameter and increasing core.


  • Category: HSS twist drills
  • according to DIN 338
  • Suitable for: Steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 4mm
  • Spiral length: 20mm
  • Length: 53mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7258000
Type Metal twist drill bit

Reviews

Be the first to submit a review

Trustpilot