Wolfcraft Twist Drills ø 2 to 6mm Hex Shank

Wolfcraft Brand: Wolfcraft

Suitable for steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials. Hexagonal shank, for the quick change of tools in bit holder lockings. High durability under high loads. According to DIN 338. Version, precision ground. Material HSS. Point angle 118°. Spiral section with decreasing diameter and increasing core.

Description Image Product Buy Pricing (Ex VAT) Diameter Type
Wolfcraft 7256000 Twist Drill ø 2 x 47mm Hex Shank
Wolfcraft 7256000 Twist Drill ø 2 x 47mm Hex Shank
Standard range
Order code: 55-4834
MPN: 7256000

Despatched within 4 working days - 8 in stock
3+ £1.36
10+ £1.27
50+ £1.23
Price per unit Ex VAT
D 2mm Metal twist drill bit
Wolfcraft 7257000 Twist Drill ø 3 x 47mm Hex Shank
Wolfcraft 7257000 Twist Drill ø 3 x 47mm Hex Shank
Order code: 55-4835
MPN: 7257000
3+ £1.75
10+ £1.60
50+ £1.54
Price per unit Ex VAT
D 3mm Metal twist drill bit
Wolfcraft 7258000 Twist Drill ø 4 x 53mm Hex Shank
Wolfcraft 7258000 Twist Drill ø 4 x 53mm Hex Shank
Standard range
Order code: 55-4836
MPN: 7258000

Despatched within 4 working days - 6 in stock
2+ £1.43
Price per unit Ex VAT
Metal twist drill bit

Trustpilot