Wolfcraft 7090000 tacocraft Handheld Stapler Type 53 4-10 mm Staples

MPN
7090000
Brand
Wolfcraft
EAN-13
4006885709003
Order Code
08-3560
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
10+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Wolfcraft tacocraft 7090000 is a versatile handheld stapler, designed for Type 53 staples with lengths ranging from 4 to 10 mm. Manufactured by Wolfcraft, it is ideal for tasks requiring precision and ease of use. This tool is suitable for DIY projects and light upholstery work.
Type Handheld stapler
Dim (L x W) 158 mm x 25 mm
Length 158mm
Staple length 4 - 10mm
Staple Type Type 53
Weight 400g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot