Wolfcraft 6660000 Circular Saw Blade Green Series 250 x 30mm 24 Teeth

MPN
6660000
Brand
Wolfcraft
EAN-13
4006885666009
Order Code
55-4772
  • Not for sale to persons under age of 18 18+

Discontinued


The Wolfcraft Green Series TCT circular saw blades are for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard, plywood and blockboard. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth with chip deflector, fast, fine cuts
  • For: ripping and cross cutting
  • Teeth: 24
  • Diameter 250mm
  • Kerf: 3.2mm
  • Shank diameter 30mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6660000
Type Carbide metal circular saw blade

Trustpilot