Wolfcraft 6119973 Wheeled Trestle Folding Height-Adjustable 60kg

MPN
6119973
Brand
Wolfcraft
EAN-13
4006885611993
Order Code
08-3528
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.87 £41.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

The Wolfcraft 6119973 wheeled trestle is height-adjustable and foldable, capable of supporting up to 60 kg. Weighing just 3.9 kg, it is designed for easy manoeuvrability and storage. Ideal for DIY projects, it provides a sturdy, portable work surface.
Type Trestle
Load Capacity 60kg
Height 1m
Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot