Wolfcraft 5968000 Hole Saw 68 mm Durable and Precise Cutting Tool

MPN
5968000
Brand
Wolfcraft
EAN-13
4006885596801
Order Code
08-3514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wolfcraft 5968000 is a 68 mm hole saw designed for drilling precise circular holes. Ideal for use with standard drills, this attachment is perfect for woodworking or plumbing tasks. The durable construction ensures reliable performance across various applications.
Type Hole saw
Diameter 68mm
Material Carbon steel
Tool Holder 1/4" (6.3 mm) male square

Reviews

Be the first to submit a review

Trustpilot