Wolfcraft 5206000 Try Square 280x500mm Universal Measuring Tool

MPN
5206000
Brand
Wolfcraft
EAN-13
4006885520608
Order Code
08-3497
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wolfcraft 5206000 Try square measures 280 x 500 mm, ensuring precise right angles. Constructed for durability, it is ideal for carpentry and woodworking tasks. This tool assists in accurate measurements and aligns with professional standards.
Type Squares
Length 500mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Side A 280mm
Side B 500mm

Reviews

Be the first to submit a review

Trustpilot