Wolfcraft 5205000 Try Square 45° Stop 200x300mm Multi-functional Tool

MPN
5205000
Brand
Wolfcraft
EAN-13
4006885520509
Order Code
08-3496
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Wolfcraft try square, model 5205000, measures 200 x 300 mm and ensures precise right angles. Manufactured by Wolfcraft, this tool is ideal for marking and checking angles in woodworking and metalworking. It is commonly used for diverse construction and DIY projects.
Type Squares
Length 300mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Side A 200mm
Side B 300mm

Reviews

Be the first to submit a review

Trustpilot