Wolfcraft 4253000 Plunge Saw Blade: Starlock 20mm width 40mm depth

MPN
4253000
Brand
Wolfcraft
EAN-13
4006885425309
Order Code
08-3465
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wolfcraft's plunge saw blade, part number 4253000, is a 20 mm accessory designed for precision cutting. It is compatible with various power tools, enhancing their functionality. Ideal for intricate woodworking and DIY projects, this blade ensures clean, accurate cuts.
Type Plunge saw blade
Abrasive surface area width 20mm
Saw blade length 40mm
Saw Blade Width 20mm
Tool Holder Starlock

Reviews

Be the first to submit a review

Trustpilot