Wolfcraft 4252000 Plunge Saw Blade 35mm BIM for Starlock Chuck

MPN
4252000
Brand
Wolfcraft
EAN-13
4006885425200
Order Code
08-3464
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wolfcraft 4252000 plunge saw blade is a 35 mm power tool accessory designed for precise cutting tasks. Made by Wolfcraft, it is ideal for making clean plunge cuts in wood and other materials. This blade is suitable for various DIY and professional saw applications.
Type Plunge saw blade
Abrasive surface area width 35mm
Saw blade length 40mm
Saw Blade Width 35mm
Tool Holder Starlock

Reviews

Be the first to submit a review

Trustpilot