Wolfcraft 4117000 Household Scissors 250mm

MPN
4117000
Brand
Wolfcraft
EAN-13
4006885411708
Order Code
55-4620
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Wolfcraft Scissors. Suitable for cutting paper, fabric and other thin materials. Permanent and secure blade joint. Stainless steel blades. Ergonomic 2-component handle zones.


  • Category: Scissors
  • Suitable for: Cutting paper, fabric and other thin materials
  • Length: 250mm
  • Length of blade: 130mm
  • Manufacturer's part no.: 4117000
Type Kitchen scissors
Length 250mm
Length Of Blade 130mm

Reviews

Be the first to submit a review

Trustpilot