Wolfcraft 4051000 Professional Scraper 50 x 210 x 25mm

MPN
4051000
Brand
Wolfcraft
EAN-13
4006885405103
Order Code
55-4617
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Wolfcraft Filling. 2-component handle with soft zone. Blade edges with special design to fit the curves of the pot. Flexible steel blade. Rust-proof.


  • Category: Filling
  • Version: 50mm blade
  • Dimensions: 50 x 210 x 25mm
  • Product dimensions: 50 x 210 x 25mm
  • Manufacturer's part no.: 4051000
Type Scraper
Dimensions 50 x 210 x 25mm

Reviews

Be the first to submit a review

Trustpilot