Wolfcraft 4050000 Cavity Wall Socket Template Precise Easy-to-Use

MPN
4050000
Brand
Wolfcraft
EAN-13
4006885405004
Order Code
08-3442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Wolfcraft 4050000 is a template designed for installing cavity wall sockets with ease and precision. Manufactured by Wolfcraft, it features durable materials and simple usability. It is typically used by electricians and DIY enthusiasts for accurately marking cutting lines on plasterboard.
Dim (L x W x H) 185 x 50 x 15 mm
Height 15mm
Length 185mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot