Wolfcraft 4042000 Ceiling Support 205 x 80mm

MPN
4042000
Brand
Wolfcraft
EAN-13
4006885404205
Order Code
55-4613
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wolfcraft Ceiling support. Indispensable for larger boards as well as one-man installation jobs on ceilings and inclined areas. Max. Loading 30kg. Telescopes from 1.6 to 2.9 m, coarse setting at inner tube - fine tuning with pump mechanism.


  • Category: Ceiling support
  • Dimensions: 205 x 80mm
  • Product dimensions: 205 x 80mm
  • Manufacturer's part no.: 4042000
Type Supports
Dimensions 205 x 80mm
Max. Length 2.9mm
Min. Length 1.6mm
Weight Capacity 30kg

Reviews

Be the first to submit a review

Trustpilot