Wolfcraft 3899000 Hole Saw Tungsten Carbide Coated 103 x 55mm

MPN
3899000
Brand
Wolfcraft
EAN-13
4006885389908
Order Code
55-4594
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The tungsten carbide coated cutting edge of this Wolfcraft hole saw is a match for tough materials such as brick, block, breeze block and tile but can still handle light jobs such as plasterboard. It has an integral mandrel and center drill.
  • Category hole saw
  • Material suitability brick/block, tile, plasterboard
  • Supplied: 8mm centre drill TCT
  • Diameter 103 mm
  • Depth of cut 55 mm
  • Material: Tungsten carbide coated
  • Supplied 8mm centre drill TCT
  • Manufacturer's part no.: 3899000
Type Hole saw
Diameter 103mm
Cut Depth 55mm
Material Carbide metal
Arbor Included Yes
Blade Material TC coated

Reviews

Be the first to submit a review

Trustpilot