Wolfcraft 3896000 Hole Saw Tungsten Carbide Coated 68 x 55mm

MPN
3896000
Brand
Wolfcraft
EAN-13
4006885389601
Order Code
55-4591
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.20 £17.17
10+ £16.25
50+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The tungsten carbide coated cutting edge of this Wolfcraft hole saw is a match for tough materials such as brick, block, breeze block and tile but can still handle light jobs such as plasterboard. It has an integral mandrel and center drill.
  • Category hole saw
  • Material suitability brick/block, tile, plasterboard
  • Supplied: 8mm centre drill TCT
  • Diameter 68 mm
  • Depth of cut 55 mm
  • Material: Tungsten carbide coated
  • Supplied 8mm centre drill TCT
  • Manufacturer's part no.: 3896000
Type Hole saw
Diameter 68mm
Cut Depth 55mm
Material Carbide metal
Arbor Included Yes
Blade Material TC coated

Reviews

Be the first to submit a review

Trustpilot