Wolfcraft 3882000 Hole Saw TCT 68 x 60mm

MPN
3882000
Brand
Wolfcraft
EAN-13
4006885388208
Order Code
55-4582
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.98 £23.79
10+ £22.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This versatile Wolfcraft hole saw is suitable for cutting through wood, plastic, brick walls, tiles, porous concrete, and plasterboard. It features TCT cutting edges and large chip spaces. Includes the mandrel and an 8mm TCT centering drill.
  • Category hole saw
  • Features: large chip spaces, highly durable, integral mandrel
  • Material suitability wood, plastics, brick/block, tile, plasterboard
  • Diameter 68 mm
  • Shank: hexagon shank
  • Depth of cut 60 mm
  • Material: TCT
  • Manufacturer's part no.: 3882000
Type Hole saw
Diameter 68mm
Cut Depth 60mm
Material Carbide metal
Arbor Included Yes
Blade Material TCT

Reviews

Be the first to submit a review

Trustpilot