Wolfcraft 3549000 Jigsaw Blade HSS Fine Cuts T-shank Metal 21TPI 130mm 2pcs.

MPN
3549000
Brand
Wolfcraft
EAN-13
4006885354906
Order Code
55-4510
  • Not for sale to persons under age of 18 18+

Discontinued


Metal cutting jigsaw blades from Wolfcraft from HSS with a T-shank.
  • Category jigsaw Blade
  • Features: Fine cuts, T-shank
  • Material suitability steel sheets, Non-ferrous metals
  • Length 130mm
  • Tooth shape form-ground and milled
  • Tooth spacing 1.2mm
  • TPI: 21
  • Toothed length: 110mm
  • Contents 2 pcs.
  • Material: HSS
  • Manufacturer's part no.: 3549000

Trustpilot