Wolfcraft 3543000 Jigsaw Blade HCS Quick T-shank Wood 8/12TPI 116mm 2pcs.

MPN
3543000
Brand
Wolfcraft
EAN-13
4006885354302
Order Code
55-4504
  • Not for sale to persons under age of 18 18+

Discontinued


These T-shank jigsaw blades from Wolfcraft are made from HCS.
  • Category jigsaw Blade
  • Features: quick, clean cuts, t-shank
  • Material suitability wood, plastic
  • Length 116mm
  • Depth of cut 65mm
  • Tooth shape conical back
  • Tooth spacing 2 - 3mm
  • TPI: 8/12
  • Toothed length: 93mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 3543000
Depth of cut 65mm

Trustpilot